SNR 6308C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 699-503
- Mfr. Part No.:
- 6308C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$47.02
(exc. GST)
$51.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.02 |
*price indicative
- RS Stock No.:
- 699-503
- Mfr. Part No.:
- 6308C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 43kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 43kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for robust performance in various industrial applications. Designed to withstand radial loads, it features a pressed steel cage that enhances durability and functionality. With an internal diameter of 40 mm and an external diameter of 90 mm, this bearing provides optimal fitment for standard machinery. Its unique radial clearance class C3 ensures enhanced performance under load, promoting longevity and reliability. Suitable for both oil and grease lubrication, the bearing operates efficiently across a range of temperatures, making it a versatile choice for demanding environments.
Designed to accommodate radial contact for effective load handling
Robust pressed steel cage construction for increased durability
C3 radial clearance class allows for higher operational performance
Dynamic load capacity of 45,000,000 mN, ensuring reliability under stress
Static load capacity of 24,000,000 mN for safe load management
Fatigue limit load capacity of 1,830,000 mN supports long-term use
Operational temperature range from -40°C to 120°C for versatility in various environments
Min fillet radius of 1.5 mm provides improved alignment and integration
Compatible with both oil and grease lubrication methods for enhanced flexibility
- RS Stock No. 0706715
- Mfr. Part No. 6308HVZZ
Each
$171.61
- RS Stock No. 0699578
- Mfr. Part No. 6308FT150ZZ
Each
$153.79
- RS Stock No. 0699577
- Mfr. Part No. 6308FT150
Each
$232.12
- RS Stock No. 0704506
- Mfr. Part No. 6308NRC3
Each
$131.80
Related links
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308HT200 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308FT150 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HVZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308FT150ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308NRC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308HT200ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD











