SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$83.34

(exc. GST)

$91.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.34

*price indicative

RS Stock No.:
699-261
Mfr. Part No.:
6208N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Bearing Kit

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

17900N

Internal Clearance

CN

Dynamic Load Rating

30.7kN

Bore Type

Deep Groove

Series

6208

Limiting Speed

14000rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in various applications, offering reliable radial contact and durability. This bearing features a pressed steel cage and a snap ring groove on its outer diameter, ensuring secure placement within assemblies. It is specifically designed to handle dynamic loads up to 30.7 million mN while maintaining an impressive static load capacity of 17.9 million mN. Its thoughtful construction enables efficient operation across a range of temperatures and speeds, making it a versatile choice for both industrial and commercial uses. With a mass of just 0.373 kg, it strikes the perfect balance between strength and lightweight design.

Designed for high radial load applications ensuring reliable performance

Pressed steel cage enhances structural integrity and longevity

Snap ring groove on the outer diameter provides easy installation and retention

Dynamic load capacity of 30.7 million mN accommodates heavy operational demands

Static load capacity of 17.9 million mN supports robust applications

Operating temperature range from 233.15 °K to 393.15 °K for versatility in various environments

Low mass of 0.373 kg aids in reducing overall system weight without sacrificing performance

Facilitates smooth operation with minimal friction boosting overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy