SNR 6207Z 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-243
- Mfr. Part No.:
- 6207Z
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$57.34
(exc. GST)
$63.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.34 |
*price indicative
- RS Stock No.:
- 699-243
- Mfr. Part No.:
- 6207Z
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 27.1kN | |
| Series | 6207 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 16000rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 27.1kN | ||
Series 6207 | ||
Bore Type Deep Groove | ||
Limiting Speed 16000rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional reliability and performance in various applications. Designed with a pressed steel cage and a shield on one side, this bearing efficiently accommodates radial loads while ensuring minimal friction. Its robust construction enables seamless operation even under challenging conditions, making it suitable for a wide range of machinery. With dynamic and static load capacities of 27,100,000 mN and 15,300,000 mN respectively, this bearing excels in durability and longevity. It also features a temperature operating range from 233.15 °K to 393.15 °K, making it versatile for different environments, ensuring your equipment remains operational when it matters most.
Single row deep groove design for optimal load handling
Pressed steel cage for enhanced durability
Shielded on one side to protect against contaminants
High dynamic load capacity ensures reliability
Static load capacity suitable for heavy loads
Fatigue limit load enhances longevity under repeated stress
Capable of operating at high thermal speeds
Temperature range accommodating extreme conditions
Min shoulder and max shoulder diameters optimise fitting
Low friction design for efficient operation
Related links
- SNR 6207N 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207EEC4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NREE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207NRZZ 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EE 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 6207C4 1 Row Bearing Kit - 35 mm ID, 72 mm OD
- SNR 62207EEC3 1 Row Bearing Kit - 35 mm ID, 72 mm OD
