NSK 698ZZ+6 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD

Subtotal (1 unit)*

$17.44

(exc. GST)

$19.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.44

*price indicative

RS Stock No.:
644-243
Mfr. Part No.:
698ZZ+6
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Deep Groove Ball Bearing

Inside Diameter

8mm

Outside Diameter

19mm

Race Width

6mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Standards/Approvals

No

Bore Type

Parallel

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

The NSK Miniature deep groove ball bearing designed for high-speed applications. Its double-shielded construction ensures protection against contaminants, making it ideal for environments where space is limited. With a steel cage and standard lubrication, it offers reliable performance and minimal maintenance. This bearing is commonly used in precision instruments, small motors, and other machinery requiring compact and efficient bearings.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links