NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$586.71

(exc. GST)

$645.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.71

*price indicative

RS Stock No.:
642-142
Mfr. Part No.:
6028DDU
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

140mm

Outside Diameter

210mm

Race Width

33mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

109kN

Dynamic Load Rating

121kN

Bore Type

Round

Limiting Speed

1800rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

210mm

Non Compliant

COO (Country of Origin):
JP
The NSK Single Row Deep Groove Ball Bearing is expertly designed to perform in a variety of demanding applications. With an optimal structure to accommodate both radial and axial loads, this bearing offers exceptional durability and reliability. Featuring a bore diameter of 140 mm and an outside diameter of 210 mm, it ensures a precise fit for enhanced operational efficiency. The Advanced design includes a chamfer dimension of 2 mm, which provides a smoother Interface during motion. Engineered for a maximum operating speed of 1800 min-1 with grease lubrication, this bearing stands as a testament to robust engineering, making it Ideal for industrial machinery operations.

Designed for single-row applications providing efficient performance in various settings

Fits shafts with a minimum abutment diameter of 149 mm to a maximum of 158.5 mm

Maximises load ratings with a Basic dynamic load rating of 121000 N and a static load rating of 109000 N

Features a minimal chamfer radius of 2 mm ensuring smooth operations and reduced wear

Optimal for a maximum operating speed of 1800 min-1 allowing for versatility in usage

Constructed with 16 balls effectively enhancing load distribution and longevity

Mass of approximately 3.48 kg reflects robust construction ensuring reliable performance in high-load scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy