NMB DDRF830ZZRA5P24LY121 1 Row Ball Bearing - 3 mm ID, 8 mm OD

Get a bulk buy discount

Add 12 more to save $3.96

View bulk pricing options

Subtotal (1 pack of 2 units)*

$39.73

(exc. GST)

$43.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 14 April 2027
  • Plus 200 unit(s) shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 10$19.865$39.73-
12 - 48$19.535$39.07$3.96
50 +$19.275$38.55$29.50

*price indicative

RS Stock No.:
540-384
Mfr. Part No.:
DDRF830ZZRA5P24LY121
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Inside Diameter

3mm

Product Type

Ball Bearing

Outside Diameter

8mm

Race Width

4mm

Race Material

Martensitic Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

176kN

Internal Clearance

CN

Dynamic Load Rating

553N

Standards/Approvals

No

Bore Type

Parallel

Flange Outside Diameter

9.5mm

Bearing Type

Double Row Deep Groove Ball

Race Type

Flanged

COO (Country of Origin):
TH

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy