FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 310-554
- Mfr. Part No.:
- 6218-M-J20AA-C3
- Brand:
- FAG
Subtotal (1 unit)*
$2,019.89
(exc. GST)
$2,221.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,019.89 |
*price indicative
- RS Stock No.:
- 310-554
- Mfr. Part No.:
- 6218-M-J20AA-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 74000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 102000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 62 | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 74000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 102000N | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO 492:2023 | ||
Series 62 | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 90mm Bore, 160mm Outside Diameter - 6218-M-J20AA-C3
This deep groove ball bearing is designed to support radial and moderate axial loads in rotating machinery where a cylindrical bore is required. It is an open, single-row configuration intended for applications demanding controlled internal clearance and reliable rotational performance at elevated speeds. Constructed with a brass cage and specified clearances, it suits assemblies that require conformity to current dimension standards.
Features and Benefits:
• 102 000 N dynamic load rating increases operational load capacity
• 74 000 N static load rating resists deformation under stoppage loads
• C3 internal clearance bearing 90 mm bore ensures thermal expansion allowance
• 8 200 rpm limiting speed bearing supports high-speed rotation
• Brass cage deep groove bearing reduces friction and wear
• 74 000 N static load rating resists deformation under stoppage loads
• C3 internal clearance bearing 90 mm bore ensures thermal expansion allowance
• 8 200 rpm limiting speed bearing supports high-speed rotation
• Brass cage deep groove bearing reduces friction and wear
Applications
• Suitable for industrial electric motor shafts requiring high speed
• Ideal for gearbox input shafts with axial and radial loads
• Used with pump assemblies operating at elevated rpm
• Can be used for conveyor roller bearings in continuous operation
• Suitable for machine tool spindles needing controlled clearance
• Ideal for gearbox input shafts with axial and radial loads
• Used with pump assemblies operating at elevated rpm
• Can be used for conveyor roller bearings in continuous operation
• Suitable for machine tool spindles needing controlled clearance
What bore type does this component use?
It features a cylindrical bore suitable for standard shaft fits.
How many rows of rolling elements are present?
It uses a single-row configuration for combined radial and axial support.
What is the specified internal clearance class?
The internal clearance is designated C3 to accommodate shaft expansion.
Which standard governs its dimensional tolerances?
It conforms to ISO 492:2023 for deep groove bearing dimensions.
Related links
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
