NTN 6906LLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 148-817
- Mfr. Part No.:
- 6906LLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
$73.07
(exc. GST)
$80.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.07 |
*price indicative
- RS Stock No.:
- 148-817
- Mfr. Part No.:
- 6906LLU/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8 | |
| Standards/Approvals | No | |
| Series | 6900 | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8 | ||
Standards/Approvals No | ||
Series 6900 | ||
Limiting Speed 8400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is CN
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6906LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZNR/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6204LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
