NTN 6809JRLLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- RS Stock No.:
- 148-760
- Mfr. Part No.:
- 6809JRLLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
$102.05
(exc. GST)
$112.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.05 |
*price indicative
- RS Stock No.:
- 148-760
- Mfr. Part No.:
- 6809JRLLU/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.95kN | |
| Dynamic Load Rating | 5.95kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.95kN | ||
Dynamic Load Rating 5.95kN | ||
Standards/Approvals No | ||
Limiting Speed 5900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Inner ring width is 7 mm
Radial clearance class is CN
Operating temperature is 25 °C to 110 °C
Related links
- NTN 60/32LLU/5K 1 Row Deep Groove Ball Bearing - 32 mm ID, 58 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JRZZ/5K 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
