NTN 6808JRLLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
- RS Stock No.:
- 148-759
- Mfr. Part No.:
- 6808JRLLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
$86.49
(exc. GST)
$95.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.49 |
*price indicative
- RS Stock No.:
- 148-759
- Mfr. Part No.:
- 6808JRLLU/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.4kN | |
| Dynamic Load Rating | 5.65kN | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.4kN | ||
Dynamic Load Rating 5.65kN | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Inner ring width is 7 mm
Radial clearance class is CN
Operating temperature is 25 °C to 110 °C
- RS Stock No. 0705917
- Mfr. Part No. 6908ZZNR/2AS
Each
$169.90
- RS Stock No. 0699784
- Mfr. Part No. 6305LLUC3/5K
Each
$24.38
- RS Stock No. 0705551
- Mfr. Part No. 6301ZZC3/5K
Each
$12.10
- RS Stock No. 0699222
- Mfr. Part No. 6205LLUNR/5K
Each
$50.85
Related links
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNR/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD









