NTN 6800LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- RS Stock No.:
- 148-747
- Mfr. Part No.:
- 6800LLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
$31.64
(exc. GST)
$34.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.64 |
*price indicative
- RS Stock No.:
- 148-747
- Mfr. Part No.:
- 6800LLU/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 19mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.925kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.03kN | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 19mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.925kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.03kN | ||
Standards/Approvals No | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Inner ring width is 5 mm
Radial clearance class is CN
Operating temperature is 25 °C to 110 °C
Related links
- NTN 626ZZC3/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626ZZ/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLB/5K 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- NTN 607LLU/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 19 mm OD
- SKF W 61800-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 19 mm OD
- NTN 6800ZZ/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 6800LLUC3/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 6000LLBCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
