Subtotal (1 unit)*
$34.05
(exc. GST)
$37.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.05 |
*price indicative
- RS Stock No.:
- 146-268
- Mfr. Part No.:
- 6208ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 18.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31.1kN | |
| Standards/Approvals | No | |
| Series | 6208ZZ | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Radial | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 18.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31.1kN | ||
Standards/Approvals No | ||
Series 6208ZZ | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Radial | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6208ZZ N 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208EEC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F605 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208F600 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208HT200ZZ 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208EE 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SNR 6208 1 Row Ball Bearing - 40 mm ID, 80 mm OD
