Subtotal (1 unit)*
$25.34
(exc. GST)
$27.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.34 |
*price indicative
- RS Stock No.:
- 146-264
- Mfr. Part No.:
- 6207ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.1kN | |
| Standards/Approvals | No | |
| Series | 6207ZZ | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.1kN | ||
Standards/Approvals No | ||
Series 6207ZZ | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
- RS Stock No. 0146262
- Mfr. Part No. 6207EEC3
Each
$28.60
- RS Stock No. 0146265
- Mfr. Part No. 6207ZZC3
Each
$25.34
- RS Stock No. 0706505
- Mfr. Part No. 6207F605
Each
$76.71
- RS Stock No. 0706508
- Mfr. Part No. 6207HT200
Each
$230.95
Related links
- NSK 6207ZZ N 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200 1 Row Ball Bearing - 35 mm ID, 72 mm OD











