Subtotal (1 unit)*
$46.22
(exc. GST)
$50.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.22 |
*price indicative
- RS Stock No.:
- 146-177
- Mfr. Part No.:
- 51106
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 11mm | |
| Static Load Rating | 39.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.8kN | |
| Standards/Approvals | RoHS | |
| Series | 511 | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 11mm | ||
Static Load Rating 39.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.8kN | ||
Standards/Approvals RoHS | ||
Series 511 | ||
Flange Outside Diameter 47mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CZ
The SNR Thrust ball bearings from One Direction are designed for robust performance, featuring a dynamic axial load rating of 18.8 kN and a static axial load rating of 39.9 kN. It is designed to operate effectively within a temperature range of -40 °C to 120 °C, ensuring reliability in a wide array of demanding applications.
9 Hz Characteristic outer ring frequency
9 Hz Characteristic inner ring frequency
0.5 Hz Characteristic cage frequency
6.416 Hz Characteristic rolling element frequency
Related links
- FAG 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NSK 51106 N 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- RS PRO 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF 61906 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZ/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
