SNR 5209EEG15 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 146-172
- Mfr. Part No.:
- 5209EEG15
- Brand:
- SNR
Subtotal (1 unit)*
$281.28
(exc. GST)
$309.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.28 |
*price indicative
- RS Stock No.:
- 146-172
- Mfr. Part No.:
- 5209EEG15
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Static Load Rating | 37.2kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 45.7kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Static Load Rating 37.2kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 45.7kN | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearings offer robust performance, featuring a dynamic load rating of 45.7 kN and a static load rating of 37.2 kN. With a fatigue limit load of 2.27 kN and a coefficient of 14.6, they ensure high efficiency under substantial loads. Designed for demanding applications, these bearings have a mechanical limit speed of 5,000 rpm.
3.716 Hz Characteristic outer ring frequency
5.284 Hz Characteristic inner ring frequency
0.413 Hz Characteristic cage frequency
5.042 Hz Characteristic rolling element frequency
Related links
- SNR 5209ZZG15 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- NTN 5209SCZZ/2AS 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS PRO 3209A 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- NTN 5209S 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
