SNR 2205EEG15 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Subtotal (1 unit)*

$87.57

(exc. GST)

$96.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.57

*price indicative

RS Stock No.:
146-160
Mfr. Part No.:
2205EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

18mm

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

3.3kN

Internal Clearance

CN

Dynamic Load Rating

12.1kN

Standards/Approvals

RoHS

Series

2200

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The SNR Double row self aligning ball bearings provide excellent performance, featuring a dynamic load rating of 12.1 kN and a static load rating of 3.3 kN. With a fatigue limit load of 0.15 kN and a coefficient of 0.27, they are designed for reliability under various conditions. The static axial load coefficient stands at 2.48, while the lower and upper axial load coefficients are 2.37 and 3.66, respectively.

Self aligning ball bearing

Polyamide cage

Friction seals on both sides

  • RS Stock No. 0732758
  • Mfr. Part No. 4205A
Each
$77.18
  • RS Stock No. 0705124
  • Mfr. Part No. 6205LTZZ
Each
$35.16
  • RS Stock No. 0146035
  • Mfr. Part No. 6205
Each
$12.49
  • RS Stock No. 0704943
  • Mfr. Part No. 2210KC3
Each
$142.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy