Subtotal (1 unit)*
$13.74
(exc. GST)
$15.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.74 |
*price indicative
- RS Stock No.:
- 146-108
- Mfr. Part No.:
- 6302EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Static Load Rating | 5.4kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Static Load Rating 5.4kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide strong performance with a dynamic load rating of 12 kN and a static load rating of 5.4 kN. They feature a fatigue limit load of 0.25 kN and a coefficient of 12.3, ensuring reliable operation under various conditions. Capable of reaching a mechanical limit speed of 13,000 rpm, these bearings are well-suited for high-speed applications.
2.558 Hz Characteristic outer ring frequency
4.442 Hz Characteristic inner ring frequency
0.365 Hz Characteristic cage frequency
3.447 Hz Characteristic rolling element frequency
Related links
- SNR 6302EEC3 Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302FT150ZZ 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SNR S6302EEFD 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 6302ZZ 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- SNR 5302EEG15 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SNR 3302A 2 Row Angular Contact Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
