SNR 6211EEC3 1 Row Ball Bearing - 55 mm ID, 100 mm OD

Subtotal (1 unit)*

$59.77

(exc. GST)

$65.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.77

*price indicative

RS Stock No.:
146-084
Mfr. Part No.:
6211EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

29.3kN

Internal Clearance

C3

Dynamic Load Rating

45.7kN

Standards/Approvals

No

Series

6211EEC3

Limiting Speed

4300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy