SNR 6209EEC3 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

$44.93

(exc. GST)

$49.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.93

*price indicative

RS Stock No.:
146-078
Mfr. Part No.:
6209EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

20.5kN

Internal Clearance

C3

Dynamic Load Rating

34.5kN

Bore Type

Radial

Series

6209EEC3

Standards/Approvals

No

Limiting Speed

5100rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

  • RS Stock No. 0146270
  • Mfr. Part No. 6209EE
Each
$44.93
  • RS Stock No. 0706817
  • Mfr. Part No. 1209KC3
Each
$92.89
  • RS Stock No. 0706523
  • Mfr. Part No. 6209HT200
Each
$357.38
  • RS Stock No. 0705608
  • Mfr. Part No. 6209HVZZ
Each
$172.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy