Subtotal (1 unit)*
$9.26
(exc. GST)
$10.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.26 |
*price indicative
- RS Stock No.:
- 146-073
- Mfr. Part No.:
- 6201EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.05kN | |
| Dynamic Load Rating | 7.2kN | |
| Standards/Approvals | No | |
| Series | 6201EE | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.05kN | ||
Dynamic Load Rating 7.2kN | ||
Standards/Approvals No | ||
Series 6201EE | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings offer reliable performance, featuring a dynamic load rating of 7.2 kN and a static load rating of 3.05 kN. With a fatigue limit load of 0.14 kN and a coefficient of 12.3, they ensure efficient operation under various conditions. Capable of reaching a mechanical limit speed of 17,000 rpm, these bearings are well-suited for high-speed applications.
2.561 Hz Characteristic outer ring frequency
4.439 Hz Characteristic inner ring frequency
0.366 Hz Characteristic cage frequency
3.461 Hz Characteristic rolling element frequency
Related links
- SNR 6201HVZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201HT200ZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201FT150ZZ 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201EEC3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 6201FT150 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SNR 5201ZZG15 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- SNR 3201A 2 Row Ball Bearing - 12 mm ID, 32 mm OD 15.9 mm Race Width
- NSK 6201DDUC3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
