Clydesdale Ltd Nylon, Cotton Breathable Balaclava, One Size, Grey
- RS Stock No.:
- 272-6655
- Mfr. Part No.:
- CLY581121
- Brand:
- Clydesdale Ltd
This image is representative of the product range
Subtotal (1 unit)*
$157.66
(exc. GST)
$173.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
- Plus 32 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.66 |
*price indicative
- RS Stock No.:
- 272-6655
- Mfr. Part No.:
- CLY581121
- Brand:
- Clydesdale Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Balaclava | |
| Size | One Size | |
| Colour | Grey | |
| Material | Nylon, Cotton | |
| Material Properties | Breathable | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Balaclava | ||
Size One Size | ||
Colour Grey | ||
Material Nylon, Cotton | ||
Material Properties Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Balaclava FR 12.1cal/cm2
The Clydesdale FR Balaclava is available as one-size-fits-all and provides complete 360 degree head and neck arc flash protection when worn with suitable face protection. The fabric is an interlock knit meaning enhanced comfort as its elastic properties mean it easily accommodates the shape of the wearer. The fabric is also very breathable being constructed of 88% cotton and 12% high-tenacity nylon. Most importantly, the fabric has a guarantee of flame retardance for the life of the garment.
