PULSAR Polyester, 50% Viloft Flame Retardant Balaclava, One Size, Navy
- RS Stock No.:
- 718-282
- Mfr. Part No.:
- BZ1519-NAV-ONE
- Brand:
- PULSAR
Subtotal (1 unit)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.95 |
*price indicative
- RS Stock No.:
- 718-282
- Mfr. Part No.:
- BZ1519-NAV-ONE
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Balaclava | |
| Size | One Size | |
| Colour | Navy | |
| Material Properties | Flame Retardant | |
| Material | Polyester, 50% Viloft | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Balaclava | ||
Size One Size | ||
Colour Navy | ||
Material Properties Flame Retardant | ||
Material Polyester, 50% Viloft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne Blizzard snood is a high-performance apparel designed to provide exceptional warmth and comfort in cold environments, making it Ideal for use in temperatures as low as -15°C. Crafted from a soft, Durable polyester blended with VILOFT, this close-fitting snood fits snugly around the neck and can be pulled up over the nose or back of the head, ensuring full coverage and protection against the elements. Its innovative double-layer construction offers enhanced thermal insulation while effectively wicking moisture away, making it suitable for various outdoor activities, including welding and Allied processes.
Exceptional thermal and wicking performance for optimum comfort in cold weather
Designed for a snug fit that provides warmth around the neck and face
Made from a Durable polyester and VILOFT blend for superior softness and longevity
Double-layer construction that enhances insulation against frigid temperatures
Breathable design prevents overheating while ensuring effective moisture management
Easy to care for with machine washable fabric at 40°C, maintaining its quality over time
Complies with safety standards including EN1149 for electrostatic dissipative protection
Available in navy or white to suit various styles and preferences
