- RS Stock No.:
- 163-9863
- Mfr. Part No.:
- 1375795-2
- Brand:
- TE Connectivity
105 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 105)
$55.116
(exc. GST)
$60.628
(inc. GST)
Units | Per unit | Per Bag* |
105 - 105 | $55.116 | $5,787.18 |
210 - 315 | $53.738 | $5,642.49 |
420 + | $52.911 | $5,555.655 |
*price indicative |
- RS Stock No.:
- 163-9863
- Mfr. Part No.:
- 1375795-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
2.54mm TE Connectivity PC/104 Range Receptacles
This range of TE Connectivity Receptacles are fully compliant with the PC104 and PC104-Plus standards. These PC/104 and PC/104-Plus Receptacles feature a one piece design.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity PC/104 Range
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | PC/104 |
Gender | Female |
Number of Contacts | 104 |
Number of Rows | 4 |
Body Orientation | Straight |
Housing Material | Nylon |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Termination Method | Press-In |
Series | AMPMODU |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Related links
- Fluke 190-104-III ScopeMeter III Series Digital Portable...
- TE Connectivity 104 Cf Position Standard
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
- ERNI 104 9 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch
- HENSEL Orange Polycarbonate Junction Box IP66 104 x 104 x 70mm
- HENSEL Black Polycarbonate Junction Box IP67, 104 x 104 x 70mm
- HENSEL ENYCASE DK Series Black Polycarbonate Junction Box, 104 x 104 x 70mm
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box, 104 x 104 x 70mm