TE Connectivity, Z-PACK Future Bus+ 2 mm Pitch Futurebus+ Backplane Connector, Right Angle Male, 6 Column, 4 Row, 24 Way
- RS Stock No.:
- 796-374
- Mfr. Part No.:
- 5223513-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 49 units)*
$1,583.79
(exc. GST)
$1,742.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,583.79 | $32.322 |
*price indicative
- RS Stock No.:
- 796-374
- Mfr. Part No.:
- 5223513-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Futurebus+ | |
| Product Type | Backplane Connector | |
| Number of Contacts | 24 | |
| Current | 1A | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Connector Gender | Male | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHs | |
| Series | Z-PACK Future Bus+ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Futurebus+ | ||
Product Type Backplane Connector | ||
Number of Contacts 24 | ||
Current 1A | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Connector Gender Male | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHs | ||
Series Z-PACK Future Bus+ | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing offers a reliable solution for board-to-board applications, featuring a robust design with 24 positions across 4 rows and 6 columns to facilitate secure electrical connections.
Sealable housing for male terminals ensures durability and protection against environmental factors
Compatible with printed circuit board terminations for versatile integration
Achieves a row-to-row spacing of 2 mm, optimising space efficiency
Operates over a wide temperature range of -67 to 257 °C, suitable for various conditions
Designed for board mount application, providing straightforward installation
Related links
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity Straight Male 4 Row, 24 Way
- TE Connectivity Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle Female 5 Row, 30 Way
- TE Connectivity Straight Male 24 Way
- TE Connectivity Right Angle Female 192 Way
- TE Connectivity Right Angle Female 8 Way
- TE Connectivity Right Angle 192 Way
