Amphenol ICC, HM1F 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 4 Row, 24 Way
- RS Stock No.:
- 785-920
- Mfr. Part No.:
- HM1F41TAP000H6LF
- Brand:
- Amphenol ICC
N
Subtotal (1 tray of 100 units)*
$556.48
(exc. GST)
$612.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $556.48 | $5.565 |
*price indicative
- RS Stock No.:
- 785-920
- Mfr. Part No.:
- HM1F41TAP000H6LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 24 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Voltage | 500V dc | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HM1F | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 24 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Voltage 500V dc | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series HM1F | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for reliable connectivity in demanding applications, ensuring consistent performance across various environments. Its robust construction guarantees a long service life, making it an Ideal choice for reliable electronic connections.
Constructed for Durable performance in challenging conditions
Facilitates stable and efficient connections for optimal functionality
Designed to comply with strict industry standards for quality assurance
Offers versatility for use in different electronic configurations
- RS Stock No. 0785921
- Mfr. Part No. HM1F42TAP000H6LF
1 Tray of 50
$538.53
- RS Stock No. 0785660
- Mfr. Part No. HM2R65PA5100N9LF
1 Tray of 50
$633.26
- RS Stock No. 0798718
- Mfr. Part No. 10122643-101LF
1 Tube of 20
$635.13
- RS Stock No. 1649443
- Mfr. Part No. 5536507-1
Each (In a Tube of 48)
$5.783











