HARTING, Har Bus HM 2 mm Pitch Hard Metric Type B Male Connector, Straight Male, 25 Column, 7 Row, 175 Way
- RS Stock No.:
- 745-688
- Mfr. Part No.:
- 17021752006
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$482.53
(exc. GST)
$530.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $482.53 | $48.253 |
*price indicative
- RS Stock No.:
- 745-688
- Mfr. Part No.:
- 17021752006
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric Type B | |
| Number of Contacts | 175 | |
| Current | 1A | |
| Number of Columns | 25 | |
| Orientation | Straight | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric Type B | ||
Number of Contacts 175 | ||
Current 1A | ||
Number of Columns 25 | ||
Orientation Straight | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Resin | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-bus HM male connector features a 2.0mm contact spacing and supports a test voltage of 750V AC. The connector offers a maximum contact resistance of 20mΩ and an insulation resistance of at least 10^10 Ω. The press-in termination technology provides secure connections, with a clearance and creepage distance of 0.8mm for fixed connectors. The insertion force per contact is 0.75N max., while the withdrawal force per contact is 0.15N min. The insulator material is PC with 20% glass fibber reinforcement.
Features & Benefits
Leadfree
RoHS compliant
Copper alloy contact material
Material flammability class V0 acc. to UL 94
- RS Stock No. 0741416
- Mfr. Part No. 17131271201
1 Bag of 13
$296.05
- RS Stock No. 0743608
- Mfr. Part No. 17011541203
1 Bag of 10
$266.31
- RS Stock No. 7407394
- Mfr. Part No. 17151692201
Each
$15.78
- RS Stock No. 3416391
- Mfr. Part No. 5188835-1
Each
$18.61







