TE Connectivity, AMPLIMITE 0.50 Series 1.27 mm Pitch D-Sub Connector, Right Angle Female, 2 Row, 50 Way
- RS Stock No.:
- 677-602
- Mfr. Part No.:
- 5787362-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
$694.89
(exc. GST)
$764.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $694.89 | $23.163 |
*price indicative
- RS Stock No.:
- 677-602
- Mfr. Part No.:
- 5787362-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Number of Contacts | 50 | |
| Orientation | Right Angle | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E28476 | |
| Series | AMPLIMITE 0.50 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Number of Contacts 50 | ||
Orientation Right Angle | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL E28476 | ||
Series AMPLIMITE 0.50 Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Shaped Connector Receptacle is a Compact cable-to-board Interface designed for high-density signal transmission. It features a 50-position layout with a fine 1.27 mm centerline pitch, making it Ideal for space-constrained PCB designs. This connector is optimized for secure board mounting and reliable performance in data and communication systems.
Supports cable-to-board configurations for streamlined interconnects
Designed for printed circuit board termination with through-hole soldering
Offers 50 contact positions with 1.27 mm pitch for dense signal routing
Related links
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity AMPLIMITE 0.50 100 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 50 Way
