SAM Backing Pad, 1935N Backing Pad for use with Polishers
- RS Stock No.:
- 282-7441
- Mfr. Part No.:
- 1935N
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7441
- Mfr. Part No.:
- 1935N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Backing Pad | |
| Sub Type | Backing Pad | |
| For Use With | Polishers | |
| Standards/Approvals | No | |
| Model Number | 1935N | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Backing Pad | ||
Sub Type Backing Pad | ||
For Use With Polishers | ||
Standards/Approvals No | ||
Model Number 1935N | ||
RoHS Status: Exempt
The SAM Foam backing pad is a Velcro self adhering mini backing pad 75 mm, male threaded 5/16 inch.
30 g weight
