RS PRO Holder Holder for use with Removing Weld Seams
- RS Stock No.:
- 768-418
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$18.24
(exc. GST)
$20.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.24 |
*price indicative
- RS Stock No.:
- 768-418
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Sub Type | Holder | |
| For Use With | Removing Weld Seams | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Sub Type Holder | ||
For Use With Removing Weld Seams | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holder is designed for use in hard-to-reach areas, primarily utilised for finishing and removing weld seams, burrs, and other surface defects.
Compatible with both pneumatic tools and portable power tools.
Durable 6 mm metal shafts ensure long-lasting use.
Slotted rubber construction enhances airflow and temperature resistance.
Securely fixes abrasive material in place, which must be purchased separately.
