RS PRO Mandrel Holder for use with Portable Power Tools

N

This image is representative of the product range

Subtotal (5 units, in bags of 5)*

$156.90

(exc. GST)

$172.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$156.90$31.38

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
768-249
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mandrel

Sub Type

Holder

For Use With

Portable Power Tools

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO expanding rubber holders are designed for effective use in hard-to-reach areas, primarily for finishing and removing defects from surfaces like metal and wood.

Special slotted rubber design enhances airflow and temperature resistance

Durable 6 mm metal shafts ensure compatibility with both pneumatic and portable power tools

Ideal for removing weld seams, burrs, and surface defects

Securely fixes abrasive materials in place for reliable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy