RS PRO Mandrel Holder for use with Portable Power Tools

N

This image is representative of the product range

Subtotal (5 units, in bags of 5)*

$230.66

(exc. GST)

$253.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$230.66$46.132

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
768-244
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Holder

Product Type

Mandrel

For Use With

Portable Power Tools

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO backing pads and mandrels provide a robust solution for finishing tasks in challenging spaces. Ideal for removing weld seams, burrs, and surface defects on materials including metal and wood.

Expanding rubber holders suit hard-to-reach areas.

Slotted rubber design enhances airflow and temperature resistance.

Durable 6 mm metal shafts ensure compatibility with various tools.

Securely fixes abrasive materials in place during usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy