SAM 19625, 19625 Backing Pad for 50mm Disc
- RS Stock No.:
- 208-366
- Mfr. Part No.:
- 19625
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-366
- Mfr. Part No.:
- 19625
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19625
The SAM Outillage Backing Pad on a pin features a 6mm clip attachment system, designed for versatility and efficiency. The 75 diameter flexible backing pad is adaptable, easily fitted on mini disc cutters and mini grinders that use a 6mm clamp. Whether you're working on intricate detailing or heavy duty tasks, this product promises consistent performance. The removable 6mm shank allows for direct mounting onto the mini disc cutter model 1515, offering convenience and flexibility in use. With a durable construction tailored for professional requirements, it ensures durability and reliability in various applications.
Flexible backing pad enhances adaptability across tools
Clip attachment system allows for secure and swift installations
Compatible with mini disc cutters and grinders for versatile use
Lightweight design aids in precise handling during tasks
Clip attachment system allows for secure and swift installations
Compatible with mini disc cutters and grinders for versatile use
Lightweight design aids in precise handling during tasks
Related links
- SAM 1948, 1948 Backing Pad for 200mm Disc
- SAM 1936, 1936 Backing Pad for 75mm Disc
- SAM 19631-120, 19631-120 Backing Pad for 120mm Disc
- 3M Backing Pad Backing Pad for use with Abrasive Disc
- 3M Avos Backing Pad for 75mm Disc
- Norton Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000032137 Backing Pad for use with 150mm Disc
- RS PRO Backing Pad Backing Pad for use with Abrasive Disc
