Deta Metal Boxes Silver Metal Back Box, BS Standard, 2 Gangs

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-8384
Mfr. Part No.:
DB165B
Brand:
Deta
Find similar products by selecting one or more attributes.
Select all

Brand

Deta

Number of Gangs

2

Depth

35mm

Material

Metal

Series

Metal Boxes

Earth Terminal

Yes

Width

130mm

Colour Shade

Grey Silver

Colour

Silver

Fixing Standard

BS Standard

Colour Family

Silver

Height

70mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Flush Mount Mild Steel Backboxes


Single and Double Gang Metal Flush Mounting Back Boxes