Legrand Grey Plastic Back Box, IP66, Wall Mount, 1 Gangs, 97 x 97 x 42mm
- RS Stock No.:
- 266-3648
- Mfr. Part No.:
- 0 904 91
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 266-3648
- Mfr. Part No.:
- 0 904 91
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand plexo 66 modular, waterproof box for damp locations, allows the surface-mounting of the mechanisms, its bollard delivered open, captive stainless steel screws. Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating.
IK08 impact resistance
Plastic material
Gray color
Plastic material
Gray color
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 42mm |
Material | Plastic |
Width | 97mm |
Colour | Grey |
Dimensions | 97 x 97 x 42mm |
IP Rating | IP66 |
Mounting Type | Wall |
Related links
- Legrand Grey Plastic Back Box, IP66, 2 Gangs, 192 x 97 x 42mm
- Legrand Grey Plastic Back Box, IP55, 2 Gangs, 151 x 91 x 53mm
- Legrand Grey Plastic Back Box, IP44, Wall Mount, 1 Gangs, 102 x...
- Legrand Grey Plastic Back Box, IP44, 1 Gangs, 170 x 300 x 150mm
- Legrand Grey Plastic Back Box, IP55, 2 Gangs, 80 x 155 x 53mm
- Legrand Grey Push Button Light Switch, 2 Way, Plexo
- Legrand Grey Plastic Enclosure, IP55, IK07, Transparent Lid, 140 x...
- Legrand Grey Plastic Enclosure, IP55, IK07, Transparent Lid, 150 x...