Legrand Grey Thermoplastic Back Boxes, IP55, 2 Gangs
- RS Stock No.:
- 253-8861
- Mfr. Part No.:
- 069674
- Brand:
- Legrand
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 5
$212.66
(exc. GST)
$233.93
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $212.66 | $42.532 |
*price indicative
- RS Stock No.:
- 253-8861
- Mfr. Part No.:
- 069674
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Waterproof
IP55 Protection
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Material | Thermoplastic |
Colour | Grey |
IP Rating | IP55 |
Related links
- Legrand Grey Thermoplastic Back Boxes, IP55, 2 Gangs
- Legrand White Thermoplastic Back Boxes, IP55, 2 Gangs
- Legrand Black Thermoplastic Back Boxes, IP55, 2 Gangs
- Legrand Grey Thermoplastic Back Boxes, IP55, 1 Gangs
- Legrand Grey Plastic Back Box, IP55, 2 Gangs, 80 x 155 x 53mm
- Legrand Grey Plastic Back Box, IP55, 2 Gangs, 151 x 91 x 53mm
- Legrand Black Thermoplastic Back Boxes, IP55
- Legrand Grey Plastic Back Box, IP66, 2 Gangs, 192 x 97 x 42mm