- RS Stock No.:
- 703-1008
- Mfr. Part No.:
- 12659 M126590000
- Brand:
- ABB
Available for back order.
Price (ex. GST) Each
$67.89
(exc. GST)
$74.68
(inc. GST)
Units | Per unit |
1 - 5 | $67.89 |
6 - 11 | $67.22 |
12 + | $65.93 |
- RS Stock No.:
- 703-1008
- Mfr. Part No.:
- 12659 M126590000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panel Fronts
Panel fronts with mounting rail and module covers
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules