ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 46m³/h, 2.6W, 60 x 60 x 25mm

Bulk discount available

Subtotal (1 unit)*

$91.57

(exc. GST)

$100.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$91.57
5 - 11$88.83
12 - 24$86.07
25 - 49$84.24
50 +$82.41

*price indicative

RS Stock No.:
878-1044
Mfr. Part No.:
612NGH-RS0
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Power Consumption

2.6W

Depth

25.4mm

Air Flow

46m³/h

Dimensions

60 x 60 x 25mm

Termination Type

Lead Wire

Noise Level

38dB

Bearing Type

Sintec Sleeve

ebm-papst 600 Series Plug N' Play DC Axial Fans


Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits


• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications


With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ


Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 600 series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.

Related links