ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 3.8W, 60 x 60 x 25mm
- RS Stock No.:
- 700-9262
- Mfr. Part No.:
- 612NGHH-RS0
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
$77.93
(exc. GST)
$85.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $77.93 |
| 5 - 9 | $76.29 |
| 10 - 24 | $73.95 |
| 25 - 49 | $72.17 |
| 50 + | $70.61 |
*price indicative
- RS Stock No.:
- 700-9262
- Mfr. Part No.:
- 612NGHH-RS0
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 12 V dc | |
| Height | 60mm | |
| AC or DC Operation | DC | |
| Width | 60mm | |
| Power Consumption | 3.8W | |
| Depth | 25mm | |
| Air Flow | 56m³/h | |
| Dimensions | 60 x 60 x 25mm | |
| Noise Level | 43dB | |
| Fan Speed | 6850rpm | |
| Bearing Type | Sleeve | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 3.8W | ||
Depth 25mm | ||
Air Flow 56m³/h | ||
Dimensions 60 x 60 x 25mm | ||
Noise Level 43dB | ||
Fan Speed 6850rpm | ||
Bearing Type Sleeve | ||
ebm-papst 600 Series Plug N' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
Features and Benefits
• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection
• Connection via fitted molex connector
• IP20 protection
Applications
With their easy installation and high service life, these Plug N Play fans are ideal for PC cooling applications.
FAQ
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 600 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.
Q: Is the fan durable?
A: 600 series Plug N Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
Related links
- ebm-papst 600 N Series Axial Fan DC Operation 3.8W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3.8W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.9W 60 x 60 x 25mm
- ebm-papst 620 Series Axial Fan DC Operation 3.6W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.9W, 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 3W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.9W 60 x 60 x 25mm
