ebm-papst 7100 N Series Axial Fan, 24 V dc, DC Operation, 360m³/h, 19W, 150 x 38mm
- RS Stock No.:
- 826-0843
- Distrelec Article No.:
- 301-47-910
- Mfr. Part No.:
- 7114NH
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
$244.65
(exc. GST)
$269.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 59 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $244.65 |
| 6 - 14 | $239.53 |
| 15 - 24 | $232.17 |
| 25 - 49 | $226.56 |
| 50 + | $221.67 |
*price indicative
- RS Stock No.:
- 826-0843
- Distrelec Article No.:
- 301-47-910
- Mfr. Part No.:
- 7114NH
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Power Consumption | 19W | |
| Depth | 38mm | |
| Air Flow | 360m³/h | |
| Dimensions | 150 x 38mm | |
| Noise Level | 58dB | |
| Fan Speed | 3350rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Power Consumption 19W | ||
Depth 38mm | ||
Air Flow 360m³/h | ||
Dimensions 150 x 38mm | ||
Noise Level 58dB | ||
Fan Speed 3350rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU
DC Axial Fans 150 Ø x 38 mm
The 7100 series of fans from ebm.papst.
Electronic switching motor and external rotor.
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Approvals
VDE, UL, CSA
Related links
- ebm-papst 7100 N Series Axial Fan DC Operation 12W 150 x 38mm
- ebm-papst 7200 N Series Axial Fan DC Operation 12W, 150 x 55mm
- ebm-papst 7200 N Series Axial Fan DC Operation 12W IP20, 150 x 55mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W 119 x 119 x 38mm
- ebm-papst 5200 N Series Axial Fan DC Operation 19W IP20, 127 x 127 x 38mm
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 Series Axial Fan AC Operation 19W 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W IP54, 119 x 119 x 38mm
