Sunon PF Series Axial Fan, 12 V dc, DC Operation, 42m³/h, 6.12W, 510mA Max, 40 x 40 x 28mm
- RS Stock No.:
- 798-0818
- Mfr. Part No.:
- PF40281B1-0000-A99
- Brand:
- Sunon
Discontinued product
- RS Stock No.:
- 798-0818
- Mfr. Part No.:
- PF40281B1-0000-A99
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon Dual Ball Bearing High Performance DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the following industries, information technology, network communications, optoelectronics and automobile electronics.
Dual ball bearing fans from Sunon that are ideal for applications where high reliability is the primary requirement.
High quality ball bearing construction.
long service life.
High quality ball bearing construction.
long service life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 40mm |
Power Consumption | 6.12W |
Width | 28mm |
Depth | 40mm |
Maximum Current | 510mA |
Air Flow | 42m³/h |
Dimensions | 40 x 40 x 28mm |
Noise Level | 58.8dB |
Fan Speed | 17600rpm |
Direction of Curve | Forward |
Bearing Type | Ball |
Related links
- Sunon PF Series Axial Fan, 12 V dc, DC Operation, 31m³/h, 3.78W,...
- Sunon Axial Fan, 12 V dc, DC Operation, 24.9cfm, 6.12W, 587mA Max,...
- Sunon PF Series Axial Fan, 12 V dc, DC Operation, 73m³/h, 3.42W,...
- Sunon PF Series Centrifugal Fan, 24 V ac, 15.5cfm, DC Operation,...
- Sunon PF Series Centrifugal Fan, 12 V dc, 15.5cfm, DC Operation,...
- Sunon ME Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 5W,...
- ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 42m³/h,...
- ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 42m³/h,...