- RS Stock No.:
- 789-7870
- Brand:
- RS PRO
20 In AU stock for next working day delivery
285 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.82
(exc. GST)
$44.90
(inc. GST)
Units | Per unit |
1 - 4 | $40.82 |
5 - 11 | $38.78 |
12 - 24 | $36.83 |
25 - 124 | $35.00 |
125 + | $33.25 |
- RS Stock No.:
- 789-7870
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro AC Dual Bearing Axial Fans
Brought to you by RS Pro, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.
Features and Benefits
• Robust die-cast aluminium frame, ideal for industrial applications
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life
What is impedance protection?
Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.
Benefits of ball bearings over sleeve bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 92mm |
AC or DC Operation | AC |
Power Consumption | 10W |
Width | 92mm |
Depth | 26mm |
Air Flow | 27cfm |
Termination Type | Terminal |
Dimensions | 92 x 92 x 26mm |
Noise Level | 22dB |
Fan Speed | 2300rpm |
Direction of Curve | Forward |
Bearing Type | Ball |
Related links
- Sanyo Denki Axial Fan DC Operation 70mA Max, 92 x 92 x 25mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 92 x 92 x 42mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Sanyo Denki Axial Fan DC Operation 220mA Max, 92 x 92 x 25mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 92 x 92 x 42mm
- Sanyo Denki Axial Fan DC Operation 130mA Max, 92 x 92 x 25mm
- RS PRO Axial Fan AC Operation 13W, 92 x 92 x 26mm
- Rittal SK Series Fibre Mat Filter 92 x 92 x 10mm