ARX CeraDyna Series Axial Fan, 12V dc, 67 m³/h, 5.64 W, 470 mA Max, IP20 60 mm 60mm 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.34

(exc. GST)

$42.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 207 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.34
5 - 11$37.98
12 - 24$37.36
25 - 49$36.67
50 +$36.00

*price indicative

RS Stock No.:
787-8936
Mfr. Part No.:
FD1260-AP581E2AL
Brand:
ARX
Find similar products by selecting one or more attributes.
Select all

Brand

ARX

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

5.64W

Maximum Current

470mA

Air Flow

67m³/h

Noise Level

53.9dB

Fan Speed

6500rpm

External Depth

10.5mm

Direction of Curve

Forward

Bearing Type

CeraDyna A

Fan Frame Size

50 mm

Fan Frame Type

Square

Series

CeraDyna

Standards/Approvals

ISO, AMCA

Height

60mm

Depth

25mm

Width

60mm

IP Rating

IP20

COO (Country of Origin):
CN

ARX DC Axial Fan


The ARX ceramic bearing axial fan has a speed of 6500rpm. It has a supply voltage rating of 12VDC and dimensions of 60mm x 60mm x 25mm. This fan offers cost-effective cooling and ventilation solutions without compromising on quality or reliability. It has ceramic bearing internals, which ensures a long lifetime. This fan has a power consumption rating of 5.64W.

Does this fan use ball bearings or sleeve bearings?

A ceramic bearing is provided which has been tested to be both, a cost-effective build and longer-lasting than a standard ball or sleeve bearing fan. Highlights include the quiet and smooth operation and virtually static-free due to very low friction.

What kind of safety features are available with this fan?

As standard with this range of ARX axial fans, reverse voltage protection is provided which ensures there is no damaging or potentially dangerous outcomes from an electrical surge.

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both, air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the airflow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Note

The lead lengths range between 245mm ± 10mm and 295mm ± 10mm. Red is positive, black is negative. The output wire is either white or yellow (if fitted). The O/P wire is connected only if a user wants to measure the speed of the fan (1 revolution gives 1 pulsed output signal generally).

Features and Benefits


Quiet operation

Increased performance

Fully resistant to heat and humidity

No use of oil as lubricant

Low friction and self-polishing

Airflow 67m³/h

Applications


Server racks

Electrical cabinets and enclosures

Laptop and computer towers

Certifications


CE certified

TUV approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy