Sunon EE Series Axial Fan, 12V dc, 158 m³/h, 3.4 W, 279 mA Max 120 mm 120mm 25 mm
- RS Stock No.:
- 758-8260
- Distrelec Article No.:
- 301-48-066
- Mfr. Part No.:
- EEC0251B2-000U-A99
- Brand:
- Sunon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.94
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 4 left, ready to ship
- Plus 141 left, ready to ship from another location
- Final 9 unit(s) shipping from 29 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $43.94 |
| 5 - 9 | $43.39 |
| 10 - 24 | $42.65 |
| 25 - 49 | $41.86 |
| 50 + | $41.10 |
*price indicative
- RS Stock No.:
- 758-8260
- Distrelec Article No.:
- 301-48-066
- Mfr. Part No.:
- EEC0251B2-000U-A99
- Brand:
- Sunon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 3.4W | |
| Maximum Current | 279mA | |
| Air Flow | 158m³/h | |
| Noise Level | 40.5dB | |
| Fan Speed | 2700rpm | |
| Terminal Type | Wire | |
| Direction of Curve | Forward | |
| External Depth | 25mm | |
| Fan Frame Size | 120 mm | |
| Fan Frame Type | Square | |
| Bearing Type | Ball | |
| Standards/Approvals | UL, TUV, CE | |
| Series | EE | |
| Depth | 25mm | |
| Height | 120mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 3.4W | ||
Maximum Current 279mA | ||
Air Flow 158m³/h | ||
Noise Level 40.5dB | ||
Fan Speed 2700rpm | ||
Terminal Type Wire | ||
Direction of Curve Forward | ||
External Depth 25mm | ||
Fan Frame Size 120 mm | ||
Fan Frame Type Square | ||
Bearing Type Ball | ||
Standards/Approvals UL, TUV, CE | ||
Series EE | ||
Depth 25mm | ||
Height 120mm | ||
Width 120mm | ||
Sunon E Series Maglev DC Axial Fan, Ball Bearing
From Sunon, these E Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.
The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for a long and dependable service life.
Features and Benefits
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant
Applications
E series MagLev fans can be used in most applications where traditional DC Axial Fans are used.
• IT Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Related links
- Sunon EE Series Axial Fan 184 m³/h 207 mA Max 120 mm 120mm 25 mm
- Sunon EE Series Axial Fan 158.1 m³/h 146 mA Max 120 mm 120mm 25 mm
- Sunon EE Series Axial Fan 184 m³/h 451 mA Max 120 mm 120mm 25 mm
- Sunon EE Series Axial Fan 234.6 m³/h 383 mA Max 120 mm 120mm 38 mm
- Sunon EE Series Axial Fan 235 m³/h 833 mA Max 120 mm 120mm 38 mm
- Sunon ME Series Axial Fan 158 m³/h 241 mA Max 120 mm 38mm 120 mm
- Sunon ME Series Axial Fan 158 m³/h 130 mA Max 120 mm 38mm 120 mm
- Sunon EE Series Axial Fan 41 cfm 144 mA Max, IP20 80 mm 80mm 25 mm
