ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, 417mA Max, IP68, 119 x 119 x 32mm
- RS Stock No.:
- 337-3294
- Distrelec Article No.:
- 303-99-363
- Mfr. Part No.:
- 4312U
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
$93.13
(exc. GST)
$102.44
(inc. GST)
65 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $93.13 |
5 - 9 | $92.49 |
10 - 24 | $90.99 |
25 - 49 | $88.81 |
50 + | $86.65 |
**price indicative
- RS Stock No.:
- 337-3294
- Distrelec Article No.:
- 303-99-363
- Mfr. Part No.:
- 4312U
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Width | 119mm | |
Power Consumption | 5W | |
Depth | 32mm | |
Maximum Current | 417mA | |
Dimensions | 119 x 119 x 32mm | |
Air Flow | 170m³/h | |
Noise Level | 45dB | |
Fan Speed | 2800rpm | |
Bearing Type | Ball | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Width 119mm | ||
Power Consumption 5W | ||
Depth 32mm | ||
Maximum Current 417mA | ||
Dimensions 119 x 119 x 32mm | ||
Air Flow 170m³/h | ||
Noise Level 45dB | ||
Fan Speed 2800rpm | ||
Bearing Type Ball | ||
IP Rating IP68 | ||
Related links
- ebm-papst 4300 Series Axial Fan DC Operation 5W 119 x 119 x 32mm
- ebm-papst 4300 Series Axial Fan DC Operation 5W 119 x 119 x 32mm
- ebm-papst 4300 Series Axial Fan DC Operation 5W 119 x 119 x 32mm
- ebm-papst 4300 Series Axial Fan DC Operation 5W, 119 x 119 x 32mm
- ebm-papst 4300 Series Axial Fan DC Operation 5W, 119 x 119 x 32mm
- ebm-papst 4300 Series Axial Fan DC Operation 5W, 119 x 119 x 32mm
- ebm-papst 4300 Series Axial Fan DC Operation 5W 119 x 119 x 32mm
- ebm-papst 4300 Series Axial Fan DC Operation 5W 119 x 119 x 32mm