RS PRO Axial Fan, 230 V ac, AC Operation, 185.9cfm, 18W, 65mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 239-9462
- Brand:
- RS PRO
61 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.81
(exc. GST)
$39.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $35.81 |
5 + | $32.22 |
- RS Stock No.:
- 239-9462
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 230V AC Ball Bearing Axial Fan, 2900 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 230V AC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 2900 rpm the RS PRO AC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- AC Operation
- EMC protection built into fan unit
- Aluminium frame and Plastic (94V-0) propellor
- Ball bearing design
- Fan speed of 2900 rpm
- Low noise design of 53.2 dB(A)
- Built for repeated efficiency and long life of 60,000 hours
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 120mm |
Power Consumption | 18W |
Width | 120mm |
Depth | 38mm |
Maximum Current | 65mA |
Dimensions | 120 x 120 x 38mm |
Air Flow | 185.9cfm |
Noise Level | 53.2dB(A) |
Fan Speed | 2900rpm |
Bearing Type | Ball |
Related links
- RS PRO Axial Fan, 230 V ac, AC Operation, 185.9cfm, 18W, 65mA Max,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 180.1m³/h, 15W, 0.08A...
- RS PRO Axial Fan, 230 V ac, AC Operation, 222.6m³/h, 22W, 100mA...
- RS PRO Axial Fan, 230 V ac, AC Operation, 186.9m³/h, 15W, 90mA...
- RS PRO Axial Fan, 230 V ac, AC Operation, 180.1m³/h, 15W, 0.08A...
- RS PRO Axial Fan, 230 V ac, AC Operation, 186.9m³/h, 24W, 230mA...
- Sunon DP Series Axial Fan, 230 V ac, AC Operation, 136m³/h, 18W,...
- RS PRO Axial Fan, 115 V ac, DC Operation, 2.3m³/min, 18W, 240mA...