Sanyo Denki San Ace Series Axial Fan, 24V dc, 2.1 m³/min, 3.12 W, 130 mA Max 131.5 mm 136mm 28 mm
- RS Stock No.:
- 236-8473
- Distrelec Article No.:
- 302-39-338
- Mfr. Part No.:
- 9RFA1324P3G001
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$135.88
(exc. GST)
$149.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $135.88 |
| 5 - 9 | $131.80 |
| 10 - 49 | $127.85 |
| 50 + | $124.00 |
*price indicative
- RS Stock No.:
- 236-8473
- Distrelec Article No.:
- 302-39-338
- Mfr. Part No.:
- 9RFA1324P3G001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 3.12W | |
| Maximum Current | 130mA | |
| Air Flow | 2.1m³/min | |
| Noise Level | 52dB | |
| Fan Speed | 5450rpm | |
| External Depth | 28mm | |
| Direction of Curve | Forward | |
| Terminal Type | Wire | |
| Bearing Type | Ball | |
| Fan Frame Type | Circular | |
| Fan Frame Size | 136 mm | |
| Height | 131.5mm | |
| Series | San Ace | |
| Standards/Approvals | UL | |
| Width | 136mm | |
| Depth | 28mm | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 3.12W | ||
Maximum Current 130mA | ||
Air Flow 2.1m³/min | ||
Noise Level 52dB | ||
Fan Speed 5450rpm | ||
External Depth 28mm | ||
Direction of Curve Forward | ||
Terminal Type Wire | ||
Bearing Type Ball | ||
Fan Frame Type Circular | ||
Fan Frame Size 136 mm | ||
Height 131.5mm | ||
Series San Ace | ||
Standards/Approvals UL | ||
Width 136mm | ||
Depth 28mm | ||
- COO (Country of Origin):
- PH
The Sanyo Denki reversible flow fan have pulse sensors with PWM control function is most sought after product. This fan delivers a maximum airflow of 2.10 m3/min and a maximum static pressure of 285 Pa. Compared to our current model, the maximum static pressure has increased by approximately 2.8 times. The fan's speed and blowing direction can be freely controlled by a PWM signal. By replacing multiple conventional fans with a single unit, this fan can contribute to cost reduction and space saving. Moreover, noise reduction or high efficiency can also be achieved by appropriately controlling fan speed. Almost equivalent airflow and static pressure performance can be obtained in either blowing direction.
High airflow and high static pressure
Fewer fans required
Same level of blowing performance in either direction
Round type
This eliminates the need to take the performance difference between two blowing directions into account in designing systems. Operating temperature -20 to +70 ˚C. Dimensions of this fan is 136 x 28 mm. Operating voltage range for this product is 20.4 to 2
Related links
- Sanyo Denki San Ace Series Axial Fan 2.1 m³/min 250 mA Max 131.5 mm 136mm 28 mm
- Sanyo Denki San Ace Series Axial Fan 1.8 m³/min 130 mA Max 92 mm 92mm 25 mm
- Sanyo Denki San Ace 9RF Series Axial Fan 120 m³/h 150 mA Max, IP0 131 mm 136mm 28 mm
- Sanyo Denki San Ace 9RF Series Axial Fan 120 m³/h 90 mA Max, IP0 131 mm 136mm 28 mm
- RS PRO Axial Fan 1.57 m³/min 130 mA Max, IP20 92 mm 92mm 25 mm
- RS PRO RS PRO Series Axial Fan 1.38 m³/min 130 mA Max, IP20 80 mm 80mm 25 mm
- Sanyo Denki San Ace Series Axial Fan 10.8 m³/h 130 mA Max 40 mm 40mm 15 mm
- Sanyo Denki San Ace 9WP Series Axial Fan 61.9 m³/h 130 mA Max, IP68 80 mm 80mm 25 mm
