- RS Stock No.:
- 205-6967
- Mfr. Part No.:
- 9GV1212P1J18
- Brand:
- Sanyo Denki
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.14
(exc. GST)
$106.85
(inc. GST)
Units | Per unit |
1 - 4 | $97.14 |
5 - 9 | $94.24 |
10 - 24 | $91.33 |
25 - 49 | $89.39 |
50 + | $87.44 |
- RS Stock No.:
- 205-6967
- Mfr. Part No.:
- 9GV1212P1J18
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki's DC axial fan having dimension 120 x 120 x 38mm. It is made up of the plastic material. It has insulation resistance of 10 MO.
Motor protection function
Good dielectric strength
Storage temperature -30 to +70°C
Good dielectric strength
Storage temperature -30 to +70°C
Molex Connector - 43025-0400
Molex Terminal - 43030-0001
Molex Terminal - 43030-0001
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 120mm |
Width | 120mm |
Power Consumption | 36W |
Maximum Current | 3A |
Depth | 38mm |
Dimensions | 120 x 120 x 38mm |
Termination Type | Molex Connector |
Air Flow | 224cfm |
Related links
- Hammond 1591 Series ABS Enclosure 120 x 120 x 59mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 120 x 120 x 38mm
- Hammond General Purpose Enclosure, 120 x 120 x 94mm
- RS PRO Grey Cold Rolled Steel Instrument Case, 120 x 120 x 80mm
- Schneider Electric Axial Fan 15W, 120 x 120 x 38mm
- Hammond General Purpose Enclosure, 120 x 120 x 59mm
- Hammond 1591 Series ABS Enclosure 120 x 120 x 94mm
- Deltron 486 Series Black Aluminium Enclosure 120 x 120 x 80mm