- RS Stock No.:
- 202-5386
- Mfr. Part No.:
- MF17080V1-1000U-A99
- Brand:
- Sunon
62 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.63
(exc. GST)
$13.89
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $12.63 |
5 - 9 | $12.26 |
10 - 49 | $11.89 |
50 - 99 | $11.64 |
100 + | $11.39 |
- RS Stock No.:
- 202-5386
- Mfr. Part No.:
- MF17080V1-1000U-A99
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
AC or DC Operation | DC |
Height | 17mm |
Power Consumption | 470mW |
Width | 17mm |
Depth | 8mm |
Maximum Current | 107mA |
Air Flow | 0.9cfm |
Dimensions | 17 x 17 x 8mm |
IP Rating | IP20 |
Related links
- Sunon Axial Fan, 5 V dc, DC Operation, 1.6cfm, 450mW, 104mA Max,...
- Sunon MC Series Axial Fan, 5 V dc, DC Operation, 1.5m³/h, 800mW,...
- Sunon Axial Fan, 12 V dc, DC Operation, 7cfm, 480mW, 48mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 13.8cfm, 840mW, 81mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 41cfm, 1.44W, 138mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 3.5cfm, 300mW, 30mA Max,...
- Sunon Axial Fan, 5 V dc, DC Operation, 8.9cfm, 750mW, 173mA Max,...
- Sunon Axial Fan, 24 V dc, DC Operation, 23.5cfm, 1.2W, 58mA Max,...