Sanyo Denki 9GV Series Axial Fan, 12 V dc, DC Operation, 23.9m³/h, 9W, 340mA Max, 36 x 36 x 28mm
- RS Stock No.:
- 191-9410
- Distrelec Article No.:
- 301-54-486
- Mfr. Part No.:
- 9GV3612P3G03
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 September 2025
- Plus 2 unit(s) shipping from 23 December 2025
- Plus 2 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | $27.98 |
5 - 9 | $27.16 |
10 - 24 | $26.30 |
25 - 49 | $25.75 |
50 + | $25.20 |
*price indicative
- RS Stock No.:
- 191-9410
- Distrelec Article No.:
- 301-54-486
- Mfr. Part No.:
- 9GV3612P3G03
- Brand:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 36mm | |
Power Consumption | 9W | |
Width | 36mm | |
Depth | 28mm | |
Maximum Current | 340mA | |
Termination Type | Lead Wire | |
Air Flow | 23.9m³/h | |
Dimensions | 36 x 36 x 28mm | |
Noise Level | 52dB(A) | |
Sensor Type | Pulse | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 36mm | ||
Power Consumption 9W | ||
Width 36mm | ||
Depth 28mm | ||
Maximum Current 340mA | ||
Termination Type Lead Wire | ||
Air Flow 23.9m³/h | ||
Dimensions 36 x 36 x 28mm | ||
Noise Level 52dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki 9GV Series Axial Fan DC Operation 9W 36 x 36 x 28mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 4.08W 36 x 36 x 28mm
- Sanyo Denki San Ace 9GV Series Axial Fan DC Operation 9W 36 x 36 x 28mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 2.52W 38 x 38 x 28mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 4.6A Max, 140 x 140 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 2.3A Max, 140 x 140 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 1.15A Max, 140 x 140 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 24W 60 x 60 x 38mm