- RS Stock No.:
- 181-0535
- Mfr. Part No.:
- 9GA0824P4J001
- Brand:
- Sanyo Denki
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$39.82
(exc. GST)
$43.80
(inc. GST)
Units | Per unit |
1 - 4 | $39.82 |
5 - 9 | $39.13 |
10 + | $37.59 |
- RS Stock No.:
- 181-0535
- Mfr. Part No.:
- 9GA0824P4J001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 25mm |
AC or DC Operation | DC |
Power Consumption | 6.72W |
Width | 80mm |
Maximum Current | 280mA |
Depth | 80mm |
Air Flow | 124m³/h |
Dimensions | 80 x 80 x 25mm |
Termination Type | Lead Wire |
Noise Level | 48dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Gunther Spelsberg Polystyrene Junction Box 80 x 80 x 52mm
- Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- Sanyo Denki 9LG Series Axial Fan DC Operation 6.72W 80 x 80 x 25mm
- Schneider Electric Enclosure, 80 x 80 x 51.5mm
- Schneider Electric Enclosure, 80 x 80 x 77mm
- Spelsberg WK Series Junction Box 80 x 80 x 38mm
- ABB Grey Thermoplastic Junction Box 80 x 80 x 40mm
- Siemens Stainless Steel Mounting Bracket, 80 x 80 x 60mm